MAX! Wireless thermostat head
- Item no.: 560897
- Manufacturer no.: BC-RT-TRX-CyG-3 / 99017
- EAN: 4047976990177
Technical data
Series | MAX! |
---|---|
Operation type | electronical |
Connections (home appliances) | M30 x 1.5 |
Max. current consumption | 100 mA |
Switching cycle | 24 h mode |
No. of daily switching programs | 13 |
Frequency | 868 MHz |
Hysteresis | 0.5 °C |
Max. range | 100 m |
Max. temperature setting | 30 °C |
Min. temperature setting | 5 °C |
---|---|
Colour | White |
Width | 65 mm |
Height | 70 mm |
T | 100 mm |
Content | 1 pc(s) |
Hub | Required |
Transfer Standard (Smart Home) | Hersteller-Spezifisch |
Adjustment range | 5 to +30 °C |
Switching time | 13 a day |
Operating voltage | 3 V, 2 x Micro-Batteries |
Cloud integration | Manufacturer-specific |
Product type | Wireless thermostat head |
Documents & Downloads
MAX! Wireless thermostat head
The MAX! Radiator Thermostat is a component of the MAX! System. It is responsible for regulating your radiators. All configuration settings are made via the user-friendly MAX! Software. Different settings can be made for individual rooms. Communication between MAX! Components is bi-directional. This ensures that the information sent reaches the recipient.
The MAX! Radiator Thermostat is used to regulate a standard radiator valve.
Highlights & Details
- User-friendly software included
- Antifreeze function
- User lock
- Backlit display
Facts
- Universal use, fits most popular manufacturers such as for valves Heimeier (M30 x 1.5), Oventrop Type A (M30 x 1.5) and type AV6 (M30 x 1.5), Comap D805 (M30 x 1.5 ), Danfoss RA, RAV and RAVL
- Adapts through adaptive control and additional, optional valve limiting the radiator dimension, hydraulic balancing of the radiator is not necessary
- Automatic temperature reduction bem ventilation and adjust the temperature when closing window contacts can be taught through
- Automatic frost protection and temperature drop detection
- Valve protection function · Changes to a device are inherited by all devices in the room
- Boost button
- Individual adjustment to the personal habits by 6 adjustable time programs (13 switching times for temperature change per day)
- Large, backlit display
- Keylock
Delivery
- 3 Adapter for Danfoss valves (RA, RAV, RAVL)
- Batteries
- Manual
System Requirements
- To control, either a MAX! Wall Thermostat + (Order No. 560920) or a MAX! Cube (Order No. 560896) is needed.
- Warranty: 24 months
- Manufacturer: MAX!
Frequently bought together
Customer reviews
Similar products
See and discover other items from category