Medisana MC 822 Massage cushion 40 W Anthracite

  • Item no.: 1455830
  • Manufacturer no.: 88922
  • EAN: 4015588889226

The Shiatsu massage cushion MC822 enables you effective and intensive applications throughout the back area and is especially protective for spine and hip bones. For the intensity of massage, you can choose from 3 levels. The Shiatsu massage cushion …

  • Item no.: 1455830
  • Manufacturer no.: 88922
  • EAN: 4015588889226

The Shiatsu massage cushion MC822 enables you effective and intensive applications throughout the back area and is especially protective for spine and hip bones. For the intensity of massage, you can choose from 3 levels. The Shiatsu massage cushion …

Range of use Back
Neck
Weight 6500 g
Colour Anthracite
Height 90 mm
Length 1180 mm
Width 400 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 230 V
Power
40 W
Switching stages 3
Product type Massage cushion

Technical data

Range of use Back
Neck
Weight 6500 g
Colour Anthracite
Height 90 mm
Length 1180 mm
Width 400 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 230 V
Power
40 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage