
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
750 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0-20 MΩ
- Reading range - capacity
0-2000 mF
- Frequency reading range
0-20 MHz
- Basic accuracy
1.5 %
- Frequency range
20 MHz
- Height
156 mm
- Width
44 mm
- Length
74 mm
- Weight
320 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT II 1000 V
CAT III 500 V
- Current reading
AC
DC
AC/DC
- Type
AVO 210
- Display
Digital
- Dim
(L x W x H) 74 x 44 x 156 mm
Documents & Downloads
Datasheet
Datasheet 2305663 Megger AVO 210 Handheld multimeter Digital CAT III 600 V, CAT II 1000 V, CAT III 500 V
User & Safety Instructions
User & Safety Instructions 2305663 Megger AVO 210 Handheld multimeter Digital CAT III 600 V, CAT II 1000 V, CAT III 500 V
Description
This text is machine translated.
Features
- Automatic switch-off after 10 minutes
- 2000 digit LCD digital display
- VOLTAGE RANGE 1,000 V DC / 750 V AC
- MEASUREMENT RANGE 10 A DC / AC
- Resistance, frequency, capacitance
- Non-contact voltage testing
- Data-hold function Data-hold function
- Min/max display.
Scope of delivery
- Test lead.

