Mellerud 2605000097 Mold and mildew killer chlorhaltig 500 ml

  • Item no.: 485086
  • Manufacturer no.: 2605000097
  • EAN: 4004666000097

Immediate effect on all washable surfaces in the sanitary area, in the sauna and swimming pool. Destroys mold, algae, fungi and bacteria on tiles, joints, ceilings, walls and plastic. Intensive disinfection and prevention by chlorine compounds. This …

  • Item no.: 485086
  • Manufacturer no.: 2605000097
  • EAN: 4004666000097

Immediate effect on all washable surfaces in the sanitary area, in the sauna and swimming pool. Destroys mold, algae, fungi and bacteria on tiles, joints, ceilings, walls and plastic. Intensive disinfection and prevention by chlorine compounds. This …

Hazard Statement

cz.actum.core.entity.product.ProductImage@50694800[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@70d9f5b7[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 290: May be corrosive to metals. (H 290)
  • H 314: Causes severe skin burns and eye damage. (H 314)
  • H 318: Causes serious eye damage. (H 318)
  • H 400: Highly toxic to aquatic life. (H 400)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 273: Avoid release into the environment. (P 273)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@50694800[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@70d9f5b7[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Similar products