Mellerud 2605018047 Glass Pure Inger Concentrate 500 ml

  • Item no.: 485073
  • Manufacturer no.: 2605018047
  • EAN: 4004666018047

Creates streak-free cleanliness and splendour. Removes dirt, dust, oily deposits, fingerprints, nicotine, etc. cleans washers and frame. Also for cleaning glass mosaic surfaces. With a novel procedure and anti-fog effect, protects against playback er…

  • Item no.: 485073
  • Manufacturer no.: 2605018047
  • EAN: 4004666018047

Creates streak-free cleanliness and splendour. Removes dirt, dust, oily deposits, fingerprints, nicotine, etc. cleans washers and frame. Also for cleaning glass mosaic surfaces. With a novel procedure and anti-fog effect, protects against playback er…

Hazard Statement

cz.actum.core.entity.product.ProductImage@4e05f31[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@64c2ec20[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour. (H 226)
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 264: Rinse … thoroughly after use. (P 264)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)

Hazard Statement

cz.actum.core.entity.product.ProductImage@4e05f31[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@64c2ec20[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products