Mellerud Fireplace and stove glass cleaner 2605000073 500 ml

  • Item no.: 892920
  • Manufacturer no.: 2605000073
  • EAN: 4004666000073

Powerful crystal-clear view. Stubborn stains such as soot, resin and grease by the active formula quickly and easily solved. The active foam supports the self-activating effect.

This text is machine translated.

  • Item no.: 892920
  • Manufacturer no.: 2605000073
  • EAN: 4004666000073

Powerful crystal-clear view. Stubborn stains such as soot, resin and grease by the active formula quickly and easily solved. The active foam supports the self-activating effect.

This text is machine translated.

Hazard Statement

cz.actum.core.entity.product.ProductImage@7dbf7584[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 290: May be corrosive to metals. (H 290)
  • H 314: Causes severe skin burns and eye damage. (H 314)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@7dbf7584[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Similar products