Metabo 18 V Li-Power 625592000 Tool battery 18 V 5.2 Ah Li-ion
The 5.2 Ah battery pack is compatible with all current and future Metabo 18 volt equipment and chargers.
- Warranty: 24 months
- Manufacturer: Metabo
The 5.2 Ah battery pack is compatible with all current and future Metabo 18 volt equipment and chargers.
- Warranty: 24 months
- Manufacturer: Metabo
Technical data
Type | 18 V Li-Power |
---|---|
Voltage | 18 V |
Capacity | 5.2 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Weight | 718 g |
Suitable for | Metabo |
Product type | Tool battery |
Documents & Downloads
Battery 18 V / 5.2 Ah Li-Ion
The 5.2 Ah battery pack is compatible with all current and future Metabo 18 volt equipment and chargers.
Facts
- Permanent electronic Single cell monitoring (ESCP) loading, for particularly long life
- Capacity display for permanent control of the fill level
- No memory effect
- Long shelf life with almost no self-discharge
- Temperaturüberwachungssystem- constant monitoring of the battery temperature (trip at critical temperature ~ 80 ° C).
- Warranty: 24 months
- Manufacturer: Metabo
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries