Metabo 600977000 Domestic water pump 230 V 9000 l/h

  • Item no.: 1303106
  • Manufacturer no.: 600977000
  • EAN: 4007430239280

For the automatic water supply, as well as to promote demand for garden irrigation, ground water, draining and circulating the clear water. Pressure switch for automatic activation of the domestic water supply in a larger water needs.This text is mac…

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 1303106
  • Manufacturer no.: 600977000
  • EAN: 4007430239280

For the automatic water supply, as well as to promote demand for garden irrigation, ground water, draining and circulating the clear water. Pressure switch for automatic activation of the domestic water supply in a larger water needs.This text is mac…

  • Warranty: 24 months
  • Manufacturer: Metabo
Operating voltage 230 V
Power consumption (P1) 1900 W
Max. feed rate 9000 l/h
Max. delivery head 51 m
Max. discharge pressure 5.1 bar
Selfpriming up to 8 m
Hose connector 30.3 mm (1") IT
Pressure connection 30.3 mm (1") IT
Max. cable length 1.5 m
Product type Domestic water pump

Technical data

Operating voltage 230 V
Power consumption (P1) 1900 W
Max. feed rate 9000 l/h
Max. delivery head 51 m
Max. discharge pressure 5.1 bar
Selfpriming up to 8 m
Hose connector 30.3 mm (1") IT
Pressure connection 30.3 mm (1") IT
Max. cable length 1.5 m
Product type Domestic water pump

Frequently bought together

Similar products

See and discover other items from category Home Water Treatment