Metabo 610502840 HG 18 LTX 500 Metaloc Hot air blower w/o battery
Metabo 610502840 Hot air blower 1 pc(s)
Metabo 610502840 Hot air blower 1 pc(s)
Metabo 610502840 HG 18 LTX 500 Metaloc Hot air blower w/o battery
Facts
- Light battery hot air blower for powerful heat - fast and everywhere · Heat up quickly and quickly, ready to start in just 5 seconds (300°C) · Maximum performance due to large air volume and high temperatures · Two temperature levels, can be switched easily during working · With bright LED light for working in darker areas · High work safety through slim, Rubberized grip area and safe storage possibility · Suitable nozzles for desoldering, shaping, shrinking, welding and much more (accessories) · Long running time of over 20 minutes with LiHD battery pack (8.0 Ah) · Battery packs with capacity display for controlling the charging status.
- This text is machine translated.
Delivery
- Reflector nozzle
- Restrictor nozzle (9 mm)
- Metabox 145 L.
Comments
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers