Microsoft 8JR-00004 PC On-ear headset Bluetooth® (1075101) Stereo Black Volume control, Microphone mute
Microsoft Modern Wireless Headset is a Microsoft team certified headset. With the buttons and rotary control on your headset, you can control meetings and calls in Microsoft teams directly by hand - all in a wireless headset with excellent audio qual…
Microsoft Modern Wireless Headset is a Microsoft team certified headset. With the buttons and rotary control on your headset, you can control meetings and calls in Microsoft teams directly by hand - all in a wireless headset with excellent audio qual…
Microsoft 8JR-00004 PC On-ear headset Bluetooth® (1075101) Stereo Black Volume control, Microphone mute
Microsoft Modern Wireless Headset is a Microsoft team certified headset. With the buttons and rotary control on your headset, you can control meetings and calls in Microsoft teams directly by hand - all in a wireless headset with excellent audio quality that is comfortable to wear. And because it's wireless, you can stay close to your Windows PC or sit down and stay connected.
This text is machine translated.
Facts
- Supporting style: Headband
- Recommended use: Office/call center
- Transmission technology: Wireless
- Bluetooth profiles: SBC
- Headphone speaker position: Circumoccluded
- Headphone frequency 100 - 20000 Hz
- Driver unit 2.8 cm
- Microphone type: Built-in
- Microphone frequency 100 - 10000 Hz
- Battery type: Integrated battery
- Battery/battery life: 50 h
- Battery charging time 2.5 h.
System Requirements
- IPhone, iPad, Android phone, Mac, Windows, Android tablet
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- PC gaming headset
- Stereo headset
- USB headset
- DJ headphones
- Bluetooth in-ear headphones
- Sports headphones
- AirPods Max
- Sony in-ear headphones
- Studio headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Over-the-ear headphones
- Logitech gaming headset
- True Wireless headphones
- On-ear headset
- Apple EarPods & AirPods
- Sony headphones
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Noise cancelling headphones
- Bluetooth headphones
- Wireless headphones
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- On-ear headphones
- Sennheiser headphones