Microsoft Surface Laptop 3 34.3 cm (13.5 inch) Laptop Intel® Core™ i5 i5-1035G7 8 GB RAM 256 GB SSD Intel Iris Plus Gr
Elegant and mobileThe new Surface laptop 3 lets you get creative and reflects your style with a flat, light design, different colors, 2 keyboard refinements and 2 sizes – a lively 13.5-inch or the new 15-inch touch-screen.More power for your applicat…
- Warranty: 24 months
- Manufacturer: Microsoft
Elegant and mobileThe new Surface laptop 3 lets you get creative and reflects your style with a flat, light design, different colors, 2 keyboard refinements and 2 sizes – a lively 13.5-inch or the new 15-inch touch-screen.More power for your applicat…
- Warranty: 24 months
- Manufacturer: Microsoft
Technical data
Type | Surface Laptop 3 |
---|---|
Display (cm) | 34.3 cm |
Screen size diagonal (inches) | 13.5 inch |
Display properties | Touch display |
Display resolution | 2256 x 1504 p |
Display format | 3:2 |
CPU | Intel® Core™ i5-1035G7 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-1035G7 |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.2 GHz |
Turbo frequency (max.) | 3.7 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | LPDDR4-RAM |
No. of graphics cards | 1 |
Graphics card type | Intel Iris Plus Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB type A , USB-C™ , Headphone jack (3.5 mm) |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Colour | Matt black |
Width | 308 mm |
Height | 14.5 mm |
Depth | 223 mm |
Weight | 1288 g |
Operating time (max.) | 11.5 h |
Software included | Windows® 10 Home , Microsoft Office 365 30-day trial |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Microsoft Surface Laptop 3 Laptop
Elegant and mobile
The new Surface laptop 3 lets you get creative and reflects your style with a flat, light design, different colors, 2 keyboard refinements and 2 sizes – a lively 13.5-inch or the new 15-inch touch-screen.
More power for your applications
Whether you're creative, informed, or relaxing, Surface Laptop 3 offers you more performance, industry-leading processors, more multitasking capabilities, and Instant On.
Battery life for a whole day allows you to develop your ideas
Up to 11.5 hours plus a standby mode, which extends the battery life when you're on the move.
Make new connections
With Surface Laptop 3, it's easier than ever to move forward quickly and make important connections.
Now with USB-C™
With USB-C™ and USB-A ports for connecting to displays, docking stations and for charging accessories.
Faster, easier and more natural navigation
The interactive touch screen is optimized with reinforced glass for easy daily use.
Loud and clear
Thanks to the improved two far-field studio microphones, you can hear loud and clear in conference calls or when dictation in office apps*.
Do more with Windows 10 and Office 365
With Windows 10 Home3, you benefit from familiar functions such as password-free Windows Hello login. Store photos and files securely in the cloud with built-in OneDrive.
This text is machine translated.
Highlights & Details
- Display: 34.3 cm (13.5 inch) Touch display 2256 x 1504 p
- CPU: Intel® Core™ i5 i5-1035G7 10th Gen (Ice Lake) (4 x 1.2 GHz)
- RAM: 8 GB LPDDR4-RAM
- Memory size: 256 GB SSD
- Graphics card :Intel Iris Plus Graphics
- Operating system: Windows® 10 Home
Facts
- Scenarios: Improved speed for daily productivity, Office 365, streaming music and shows, shopping, writing texts and browsing.
- Dimensions: 339.5 mm x 244 mm x 14.69 mm (13.4" x 9.6" x 0.57")
- Screen: PixelSense™ display (15 inches)
- Resolution 2496 x 1664 (201 PPI)
- Aspect ratio: 3:2
- Compatible with Surface Pen
- Touch input: 10-point multi-touch
- Security: Firmware TPM - Enterprise-class security with Windows Hello login via face recognition
- Software: Windows® 10 Home, Microsoft Office 365 30-day trial
- Sensors: Ambient light sensor
- Battery life: Up to 11.5 hours typical device usage
- Graphics: Intel® Iris™ Plus Graphics
- Connections: 1 x USB-C™, 1 x USB-A, 3.5 mm headphone jack, 1 x Surface Connect connector, compatible with Surface Dial-Offscreen interaction
- Cameras, video and audio:Windows Hello authentication via face recognition (front); 720p HD f2.0 front camera, two remote field studio microphones, 360-degree speakers with Dolby® Audio™
- Wireless connection: Bluetooth® Wireless 5.0 technology, WLAN 6: 802.11ax compatible
Delivery
- Power supply unit
- Quick Start Guide
- Safety instructions
- Warranty: 24 months
- Manufacturer: Microsoft
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops