Mini speaker Technaxx MusicMan Mini Aux, SD, USB Pink
Mini MusicMan Sound Station
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Technaxx
Mini MusicMan Sound Station
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Technaxx
Technical data
Features | Aux , SD , USB |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) , microSD , USB |
Interfaces (output) | Headphone jack (3.5 mm) |
Transfer type | Corded |
Power supply (LOV) | rechargeable , mains-powered |
Dim | (W x H x D) 50 x 50 x 50 mm |
Power supply | Li-Po rechargeable battery (built-in) , PSU (optional) |
Max. battery life | 9 h |
Colour | Pink |
Width | 50 mm |
Height | 50 mm |
---|---|
Depth | 50 mm |
Weight | 117 g |
Product type | Mini speaker |
Technaxx MusicMan Mini Sound Station
Mini MusicMan Sound Station
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.
This text is machine translated.
Highlights & Details
- USB Slot & MicroSD card slot up to 32 GB
- Sturdy aluminum casing in 5 trendy metallic colors
- Ideal for traveling, easy installation, excellent sound quality
Delivery
- Technaxx MusicMan Mini
- USB audio cable
- Wrist strap (offset on the device)
- User manual.
- Warranty: 24 months
- Manufacturer: Technaxx
Comments
Power supply also via 230 V power supply (DC-5V) is possible (not included).Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Speakers