Monacor PAB-52WP/WS Outdoor speaker 50 W IP45 White 1 pc(s)

  • Item no.: 314268
  • Manufacturer no.: PAB-52WP/WS
  • EAN: 4007754223668

Weatherproof PA speaker with IP classification. Exactly the right speaker, if a high sound quality, volume and corresponding robustness in wind and weather is important.Optimally suitable for permanent use, for example, the open-air show controller i…

  • Item no.: 314268
  • Manufacturer no.: PAB-52WP/WS
  • EAN: 4007754223668

Weatherproof PA speaker with IP classification. Exactly the right speaker, if a high sound quality, volume and corresponding robustness in wind and weather is important.Optimally suitable for permanent use, for example, the open-air show controller i…

  • Power capability, 100V: 50 / 25 / 12.5 WRMS
  • Load-carrying capacity 4Ω: 100WMAX/50WRMS
  • Avg. Sound pressure (1W/1m): 87 dB
  • Speaker Type: 130-pack
  • Miscellaneous. Screw connection terminal;Mounting Bracket; bass reflex.
Type Square
RMS capacity 50 W
Max. load 100 W
Operating voltage 100 V
Impedance 4 Ω
Max. sound pressure 104 dB
Material ABS plastic
IP rating
IP45
Features weatherproof , UV-resistant , sprayproof
Colour White
Weight 5.1 kg
Length 190 mm
Width 200 mm
Height 200 mm
Content 1 pc(s)
Dim (L x W x H) 190 x 200 x 200 mm
Product type Outdoor speaker

Technical data

  • Power capability, 100V: 50 / 25 / 12.5 WRMS
  • Load-carrying capacity 4Ω: 100WMAX/50WRMS
  • Avg. Sound pressure (1W/1m): 87 dB
  • Speaker Type: 130-pack
  • Miscellaneous. Screw connection terminal;Mounting Bracket; bass reflex.
Type Square
RMS capacity 50 W
Max. load 100 W
Operating voltage 100 V
Impedance 4 Ω
Max. sound pressure 104 dB
Material ABS plastic
IP rating
IP45
Features weatherproof , UV-resistant , sprayproof
Colour White

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Outdoor Speakers