Motorola FW200L Mobile phone Black

  • Item no.: 1487243
  • Manufacturer no.: 190220
  • EAN: 5055374702529

The wireless desktop telephone Motorola FW200L is the perfect alternative for the convenient telecommunications in buildings and in locations with a lack of telecommunications network infrastructure. The device is ideal for private and business use. …

  • Item no.: 1487243
  • Manufacturer no.: 190220
  • EAN: 5055374702529

The wireless desktop telephone Motorola FW200L is the perfect alternative for the convenient telecommunications in buildings and in locations with a lack of telecommunications network infrastructure. The device is ideal for private and business use. …

Model FW200L
Screen size diagonal (inches) 2.2 inch
Memory size 32 MB
Max. talk time 8 h
Standby max. 168 h
Dim (W x H x D) 180 x 190 x 23 mm
Colour Black
Weight 436 g
GSM frequency 900 MHz , 1800 MHz , 1900 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 5.6 cm
Depth 23 mm
Height 190 mm
Width 180 mm
Display resolution 128 x 64 p
GSM standard GSM/2G
SAR value 2 W/kg
Product type Mobile phone

Technical data

Model FW200L
Screen size diagonal (inches) 2.2 inch
Memory size 32 MB
Max. talk time 8 h
Standby max. 168 h
Dim (W x H x D) 180 x 190 x 23 mm
Colour Black
Weight 436 g
GSM frequency 900 MHz , 1800 MHz , 1900 MHz
Contract None

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Mobile Phones