Motorola G8 Power lite Dual SIM smartphone 64 GB 6.5 inch (16.5 cm) Dual SIM Android™ 9.0 16 MP, 2 MP, 2 MP Royal blue

  • Item no.: 2252235
  • Manufacturer no.: PAJC0005DE
  • EAN: 0840023200731

With the moto g 8 power lite, the fun is limitless. The ultra-strong 5000 mAh battery 1Provides up to three days of battery power after charging once. Thanks to the powerfulOCTA-core processor and 4 GB RAM the smartphone responds immediately to eachT…

  • Item no.: 2252235
  • Manufacturer no.: PAJC0005DE
  • EAN: 0840023200731

With the moto g 8 power lite, the fun is limitless. The ultra-strong 5000 mAh battery 1Provides up to three days of battery power after charging once. Thanks to the powerfulOCTA-core processor and 4 GB RAM the smartphone responds immediately to eachT…

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 16 MP , 2 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , GPRS , EDGE , HSDPA
Features Fingerprint scanner , Sprayproof
Contract None
Colour Royal blue
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 1.530 W/kg
Width 75.8 mm
Height 164.9 mm
Depth 9.2 mm
Weight 200 g
Interfaces Micro USB , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
IP rating
IPX2 (DIN 40050)
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 16 MP , 2 MP , 2 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones