MSF-Vathauer Antriebstechnik Induction motor GM 1,1-MS-HY-Q63-i19-B14 IE2 20 100027 0136 1.1 kW 2.7 A 230 V/400 V B14 74

  • Item no.: 191742
  • Manufacturer no.: 20 100027 0136
  • EAN: 4016138690262

The gear motor series GM-MSHY is designed for use in the industrial environment. All AC motors are in the protection class IP55, in the insulation class F for connection to the frequency converter as well as for continuous operation S1. The motors ar…

  • Item no.: 191742
  • Manufacturer no.: 20 100027 0136
  • EAN: 4016138690262

The gear motor series GM-MSHY is designed for use in the industrial environment. All AC motors are in the protection class IP55, in the insulation class F for connection to the frequency converter as well as for continuous operation S1. The motors ar…

Similar products

See and discover other items from category Three-Phase AC & AC Motors