MSF-Vathauer Antriebstechnik Induction motor GM 1,5-MS-HY-Q75-i30-B14 IE2 20 100027 0527 1.5 kW 3.5 A 230 V/400 V B14 46
The gear motor series GM-MSHY is designed for use in the industrial environment. All AC motors are in the protection class IP55, in the insulation class F for connection to the frequency converter as well as for continuous operation S1. The motors ar…
The gear motor series GM-MSHY is designed for use in the industrial environment. All AC motors are in the protection class IP55, in the insulation class F for connection to the frequency converter as well as for continuous operation S1. The motors ar…
Gear motor GM-MSHY
The gear motor series GM-MSHY is designed for use in the industrial environment. All AC motors are in the protection class IP55, in the insulation class F for connection to the frequency converter as well as for continuous operation S1. The motors are cooled by the internal engine fan. At low engine speeds, we recommend an external fan. The compact design allows the installation in almost all applications.
This text is machine translated.
Comments
The gear units are delivered with oil! Gear mounting position B3/B6/B7/B8. Operating voltage 230 V for delta connection and 400 V with star connection.Customer reviews
Similar products
See and discover other items from category Three-Phase AC & AC Motors