
Highlights & Details
MSI Cubi N JSL-071DE Mini PC
- CPU: Intel® Pentium® SilverN6000 (4 x 1.1 GHz / max. 3.3 GHz)RAM: 4 GB RAMStorage capacity: 128 GB SSDGraphic: Intel UHD Graphics With HDMI and VGA output4x USB 3.2 (2x rear / 2x front) Gigabit Ethernet, Bluetooth 5.2 & WLAN: 802.11a/b/g/n/ac/axWindows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Pentium® Silver
- CPU
Intel Pentium Silver N6000
- Processor/type
N6000
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
4 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
SATA (150 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Black
- Width
116 mm
- Height
112 mm
- Depth
55.5 mm
- Weight
470 g
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 2559789 MSI Cubi N JSL-071DE Mini PC Intel® Pentium® Silver N6000 (4 x 1.1 GHz / max. 3.3 GHz) 4 GB RAMATT.FX.SSD1_SIZE128 GB SS
User & Safety Instructions
User & Safety Instructions 2559789 MSI Cubi N JSL-071DE Mini PC Intel® Pentium® Silver N6000 (4 x 1.1 GHz / max. 3.3 GHz) 4 GB RAMATT.FX.SSD1_SIZE128 GB SS
Description
This text is machine translated.
Features
- Ideal for multitasking: Supports dual-monitor setupsCreate your own workplace with MSI CenterAll the performance advantages of a USB 3.2 connectionThe TPM firmware securely encrypts your dataSupports VESA bracketSee more clearly with 4K resolutionEasy upgrade possible: All components can be reached for exchangeVESA bracket 100 x 100 mmMarkings: FCC Class B certified, UL, VCCI, C-Tick, BSMI, Cul, CB, RCMPower supply: External power supply 65 Watt








