
Highlights & Details
my Wall HT 2 L Mobile Workstation with foot pedal and rollers
- Pneumatic height adjustment
- With foot pedal
- With lockable castors (2 of 4)
- Adjustable height 758 - 1128 mm
- Adjustable angle of inclination: 0° / 10° / 20° / 30°
Technical specifications
- Product type
Standing desk
- Features
Casters
Height-adjustable
Selectable inclination
- Factory colour
White
- Worktop size
600 x 520 mm
- Worktop colour
White
- Edge colour
White
- Worktop shape
Square
- Thickness
16 mm
- Inclination
30°
- Load capacity (max.)
8 kg
- Height-adjustable
Yes
- Height (min.)
75.8 cm
- Height (max.)
1.128 cm
- Width
56.6 cm
- Height
75.8 cm
- Depth
50.1 cm
- Castors
Yes
- Packaging type
In parts
- Max. height
1.128 m
- Height (min.)
758 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300087 My Wall Standing desk HT 2 L White HT 2 L Worktop colour: White Casters, Height-adjustable, Selectable inclination Heigh
Warranty Terms
Warranty Terms 2300087 My Wall Standing desk HT 2 L White HT 2 L Worktop colour: White Casters, Height-adjustable, Selectable inclination Heigh
Description
CONVENIENT WORKSTATION
Height-adjustable with foot pedal.
By pressing the foot pedal, the mobile workstation is height-adjustable, so that you can choose between sitting or standing while performing tasks or presenting a presentation.
This text is machine translated.
Scope of delivery
- Fasteners
- Installation instructions






