N/A Hazet 4903/4 Hazet 4903/4
More security - thanks to load-free mounting!. · Can be used universally for almost all spring/shock absorber legs. · Load-free disassembly/assembly in the case of fully entlastetem damper. New recording and mounting concept. · Can be rotated in hori…
More security - thanks to load-free mounting!. · Can be used universally for almost all spring/shock absorber legs. · Load-free disassembly/assembly in the case of fully entlastetem damper. New recording and mounting concept. · Can be rotated in hori…
N/A Hazet 4903/4
More security - thanks to load-free mounting!. · Can be used universally for almost all spring/shock absorber legs. · Load-free disassembly/assembly in the case of fully entlastetem damper. New recording and mounting concept. · Can be rotated in horizontal or vertical position. HAZET recommendation ergonomic working height: vertically, horizontally. · Damage to dampers and head plates is excluded. (No overload option). · Simple, arretier and fixable spring leg recording. High safety · Generally safe consumption of the head plates. · Thread damage to the piston rod is excluded. · Permanent fixation of the spring during entire work process. Investment security - use of existing component system 4900. · Existing basic devices 4900-2 A and all clamping plates of the system 4900 can be used. · Use of future applications. Documentation capability by scaling. · Significant time savings in the repetition. · Fixed fixing dispenses with the need for readjustment at the same spring leg (left/right). 4 steps to success:. · Spring leg on clamping plate via gripper and brakes fix. · Spring With Multipurpose clamping plate. · Clamp with reversible ratchet or battery-operated screwdriver together. · Shock load-free dismantled and new install. (Then reverse order). Made in Germany. · The perfect package. · 4-part, contents:. · 4900-2 A safety spring compressor basic device. · 4903-1 basic carrier. · 4903-2 Multipurpose clamping plate, adjustable. · 4903-3 Multipurpose clamping plate, adjustable, including safety adapter.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Speciality Tools