N/A KS Tools 700.1700 KS Tools 700.1700
For mounting and dismantling bearingsIdeal for silent bearing, hydrobearings, bushes, ball bearings, simmering rings etc.Universal application for cars, trucks, municipal, agricultural and forestry systems, etc.Excellent to use, also in conjunction w…
For mounting and dismantling bearingsIdeal for silent bearing, hydrobearings, bushes, ball bearings, simmering rings etc.Universal application for cars, trucks, municipal, agricultural and forestry systems, etc.Excellent to use, also in conjunction w…
N/A KS Tools 700.1700
For mounting and dismantling bearingsIdeal for silent bearing, hydrobearings, bushes, ball bearings, simmering rings etc.Universal application for cars, trucks, municipal, agricultural and forestry systems, etc.Excellent to use, also in conjunction with workshop press or piston cylinderThe sleeves can be individually reworked depending on the application purposePressure bearing protects against increased friction during workingIn sturdy plastic caseAttention: The spindles must be lubricated before first use! An overload leads to unintentional material stretching or breakage. Always check the force input on the drive with a torque wrench!Maximum permissible torques: Spindle M10x1.5 60 Nm Spindle M12x1.5 100 Nm Spindle M14x1.5 180 Nm Spindle M16x1.5 250 Nm
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Undercarriage tools