NAS server Refurbished (very good) 12 TB Synology DS920+-12TB DS920+-12TB
Easily expandable NAS, prepared for fast SSD cacheSynology DiskStation DS920+ is the ideal network attached storage solution for optimizing data management and productivity. It has two integrated M.2 SSD slots and Synology SSD cache technology for …
Easily expandable NAS, prepared for fast SSD cacheSynology DiskStation DS920+ is the ideal network attached storage solution for optimizing data management and productivity. It has two integrated M.2 SSD slots and Synology SSD cache technology for …
DiskStation DS920+ incl. Memory capacity: 12 TB Hard disk
Easily expandable NAS, prepared for fast SSD cache
Synology DiskStation DS920+ is the ideal network attached storage solution for optimizing data management and productivity. It has two integrated M.2 SSD slots and Synology SSD cache technology for accelerating system performance and applications. Thanks to the scalable design, you can expand the storage capacity of the DS920+ with the Synology DX517 as required.
Optimize your data storage
The Synology DS920+ is a powerful desktop NAS with 4 slots with a sequential data throughput of over 225 MB/s (read and write)3. ideal for compute-intensive applications. Compared to its predecessor, it accelerates Synology Drive and Moments by an average of 15%2 and increases Web PHPresponse efficiency by about 130%. This makes data management even easier and more efficient.
The DS920+ has two integrated M.2 SSD slots that support Synology SSD cache technology. This allows you to accelerate random access response times 20 times faster than mechanical drives without occupying slots. If you need more storage capacity, you can add five more drives with the Synology DX517.
Collaboration and synchronization solution
The DS920+ also includes Synology Collaboration Suite, a team collaboration solution combined with the benefits of a private cloud. It gives you full control over your data and protects it with HTTPS support, integrated firewall and technologies for automatically blocking suspicious IP addresses and logins.
• Synology Drive enables synchronization and backup of data via web portal and desktop applications in Windows®, MacOS® and Linux®. Intelliversion stores previous versions with minimal memory requirements and supports the recovery of individual files as needed.
• Synology Office contains applications for editing documents, tables and presentations. This allows multiple users to edit, comment and share data online at the same time – without additional license fees.
• Synology MailPlus is a reliable e-mail server with a user-friendly web client, with which users can manage their e-mails and work more productively. MailPlus can be used in high-availability clusters.
• Synology chat enables conversations in real time and optimizes the communication in the team through functions such as message encryption, pin-up, forwarding, reminders and schedules.
Btrfs: A strong foundation for your data storage
The DS920+ possesses the Btrfs file system optimized by Synology for high reliability and performance. Btrfs supports advanced storage technologies for today's enterprise:
• advanced snapshot technology provides predictable and near-instant protection for data in shared folders and LUNs.
• Restore at the file and folder level for more flexibility when restoring only specific files or folders.
• Flexible quota system for comprehensive quota control of all user accounts and shared folders.
• File self-repair allows the Btrfs file system to automatically detect corrupted files using mirrored metadata and recover data using RAID configurations.
• Inline compression compresses data before it is written to the drives to optimize storage utilization and reduce writes.
Powerful tools for data backup
The DS920+ offers a range of data protection solutions for the cloud and local environments. Backup and restore is effortless and no license is required on compatible NAS models.
• Secure your cloud data: Cloud Sync enables smooth backup or synchronization of data between local Synology NAS and other cloud services.
• Secure your PCs and servers: Synology Drive Client backs up your Windows®, Mac® and Linux® computers and thus protects your important files.
• Back up your Synology NAS: Hyper Backup enables you to back up your NAS to different destinations, both locally and in the cloud.
Automatic video surveillance system
With the Synology Surveillance Station the DS920+ becomes a fully functional video surveillance system. Simply add network cameras and monitor their live feeds, play back recordings and receive instant notification of events.
• Compatible with over 7,300 IP cameras: Choose compatible camera models according to your needs and budget or convert old smartphones into IP cameras with LiveCam.
• no subscription fees: Unlike cameras that require a subscription to cloud storage, all recordings are stored directly on the DS920+ and remain 100% under your control.
• Monitoring and control from anywhere: You can access your surveillance system anytime, anywhere via a web browser, desktop client or DS cam mobile app.
• Automation and Notification—set up rules that trigger actions when predefined events occur. For example, you can automatically take snapshots when motion is detected. Get notified by email, SMS, or push message so you can respond immediately.
Run and protect virtual machines
Synology Virtual Machine Manager (VMM) is an easy-to-use hypervisor application that allows users to easily set up virtual machines and run operating systems such as Windows®, Linux®, and Virtual DSM. In addition, VMM enables users to create a multi-Synology cluster environment while providing the flexibility to scale online and migrate virtual machines to balance workloads and maximize resource utilization. Disaster recovery capabilities, including instant snapshot, replication, cloning, recovery, and failover, Provide comprehensive protection for your virtual machines and digital assets at no additional cost.
VMM Pro licenses offer additional features such as remote replication, remote storage migration, high availability, and live migration, allowing users to further minimize the risk of downtime and manage their IT resources in the most flexible manner.
This text is machine translated.
Highlights & Details
- Easily expandable NAS, prepared for fast SSD cache
- Memory capacity: 12 TB
Facts
- More performance for applications - an average of 15% more performance for photo indexing and other compute-intensive tasks, and faster database response
- Optimal performance and capacity with SSD cache - integrated M.2 2280 NVMe SSD slots allow fast cache memory without using slots
- Easy expansion - Increase storage capacity to up to 9 drives as needed
- collaborate more productively - set up a local multi-user collaboration solution and maintain full control
- Back up and restore data in a flash - Back up critical data and accelerate recovery with Snapshot Replication
- Ready for Virtualization - run common virtual machines in your Synology NAS
- Protect your property with 24/7 surveillance - Surveillance Station offers extensive features and easy-to-use management.
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.Why choose a pre-owned product?Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Cloud & NAS