Nebo Slyde King LED (monochrome) Torch battery-powered 330 lm 364 g
The innovative Slyde King has a powerful and dimmable LED as well as a side COB LED. This COB LED is activated when the torch is pulled apart. In addition, the COB-LED can be set to red continuous and flashing light. A powerful magnet is integrated i…
- Warranty: 24 months
- Manufacturer: Nebo
The innovative Slyde King has a powerful and dimmable LED as well as a side COB LED. This COB LED is activated when the torch is pulled apart. In addition, the COB-LED can be set to red continuous and flashing light. A powerful magnet is integrated i…
- Warranty: 24 months
- Manufacturer: Nebo
Technical data
- 18650 Li-Ion rechargeable battery (included)
- COB-LED luminous flux 250 lm, light duration 4.25 h, light range 22 m
- COB-LED red Light current 40 lm, Light duration 4.75 h, Light range 7 m
Colour | Black |
---|---|
Weight | 364 g |
Dim | (Ø x L) 43 mm x 173, 226 mm, mm |
(Ø) | 43 mm |
Length | 173 mm , 226 mm |
No. of bulbs | 2 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 123 m |
Light duration (high) | 2 h |
---|---|
Luminous flux (high) | 330 lm |
Waterproof | No |
Product type | Torch |
LED torch Slyde King
The innovative Slyde King has a powerful and dimmable LED as well as a side COB LED. This COB LED is activated when the torch is pulled apart. In addition, the COB-LED can be set to red continuous and flashing light. A powerful magnet is integrated in the end cap, which holds the lamp to metallic objects without any problem.
This text is machine translated.
Highlights & Details
- Extendable COB-LED with red continuous and flashing light
- Adjustable focus
- Dimmable
- Powerful magnetic base
Facts
- Focusable
- Extendable COB-LED
- Dimmable
- COB-LED with red continuous and blinking light
- Powerful magnetic base
- Housing from anodized aircraft aluminum
- convex lens
- Dimmer stage memory
- Shock-proof
- Splash-water protected
- Grip-surface
- Drop tested from 1 m height
- High-quality COB-LED and High-Power LED installed
- Side pressure switch
- Stainless steel bezel
- Automatic switching mechanism
- Protected charging socket
- Battery with minimum self-discharge and high energy density
- Over- and deep discharge protection
- Short-circuit proof
Delivery
- Slyde King
- Rechargeable battery
- USB charging cable
- User manual.
- Warranty: 24 months
- Manufacturer: Nebo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches