
Number
Highlights & Details
Speaker wall- and ceiling mount
- Holder type: Tilts, Swivels and Rotates
- Height and depth can be set
- For wall or ceiling mounting
- Easy to set up
Technical specifications
- Colour of product: Black
- Maximum weight (capacity): 5 kg
- Holder type
Tiltable
- Rotatable
Yes
- Tilt range (top)
+90°
- Tilt range (bottom)
-90°
- Min. distance to floor/ceiling
14.2 cm
- Max. distance to floor/ceiling
14.2 cm
- Max. load capacity
6 kg
- Factory colour
Black
- Width
24 cm
- Height
16 cm
- Depth
5 cm
- Weight
0.4 kg
- Content
1 pc(s)
- Dim
(W x H x D) 24 x 16 x 5 cm
- Screen size diagonal (inches)
1 inch
- Product type description
Zubehör TFT/LCD-TV
- Product type
Speaker ceiling mount
Documents & Downloads
Datasheet
Datasheet 1285905 Neomounts SPEAKER-W100BLACK Speaker ceiling mount Tiltable Max. distance to floor/ceiling: 14.2 cm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1285905 Neomounts SPEAKER-W100BLACK Speaker ceiling mount Tiltable Max. distance to floor/ceiling: 14.2 cm Black 1 pc(s)
Warranty Terms
Warranty Terms 1285905 Neomounts SPEAKER-W100BLACK Speaker ceiling mount Tiltable Max. distance to floor/ceiling: 14.2 cm Black 1 pc(s)
Description
Scope of delivery
- Mount
- Fitting Material
- Installation manual.


