There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3 x 230 V
Electric vibrator
230 V/400 V
0.15 A
0.15 A
150 mA
0.035 kW
3000 U/min
0.4 cm/kg
3000 U/min
03101010
NEG 5020
197 N
(A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65
(A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65 mm
1.75 kg
-20 °C
User & Safety Instructions 582514 Netter Vibration NEG 5020 Electric vibrator 230 V/400 V 3000 U/min 197 N 0.035 kW