NewStar FPMA-D1550SILVER 1-piece TV base 25,4 cm (10") - 81,3 cm (32") Tiltable
The NewStar floor stand, the FPMA-D1550SILVER model, is a floor stand for flat screens and flat screen TVs up to 32" (81 cm). This stand is a great choice for space-saving placement, or when wall, ceiling or desk placement is not an option. NewStar‘s…
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar floor stand, the FPMA-D1550SILVER model, is a floor stand for flat screens and flat screen TVs up to 32" (81 cm). This stand is a great choice for space-saving placement, or when wall, ceiling or desk placement is not an option. NewStar‘s…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | TV base |
---|---|
Suitable for displays sized | 25,4 cm (10") - 81,3 cm (32") |
Add-on displays | 1 |
Holder type | Tiltable |
Features | Height-adjustable |
Apple-compatible | No |
Max. load capacity | 10 kg |
Pneumatic technology | No |
VESA standard | 50 x 50 mm , 100 x 100 mm |
Tilt range (bottom) | 90 ° |
Tilt range (top) | 90 ° |
---|---|
Colour | Grey |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 35,82 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 80 cm (31,5") , 80,0 cm (31,5") , 81,3 cm (32") |
FPMA-D1550SILVER NewStar flat screen floor stand
The NewStar floor stand, the FPMA-D1550SILVER model, is a floor stand for flat screens and flat screen TVs up to 32" (81 cm). This stand is a great choice for space-saving placement, or when wall, ceiling or desk placement is not an option. NewStar‘s unique tilting (180°) technology allows you to adjust to any viewing angle to take full advantage of the possibilities offered by the flat screen. The support is manually height-adjustable from 70 to 110 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. NewStar FPMA-D1550SILVER is suitable for screens up to 32" (81 cm). The load capacity of this product is suitable for screens up to 10 kg. The stand is suitable for screens with VESA 50x50 up to 100x100mm hole pattern. Various hole patterns can be covered using NewStars VESA adapter plates. Ideal for use in offices or in a reception area. All installation materials are included in the product delivery.
This text is machine translated.
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 10 kg
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets