
Number
Highlights & Details
FPMA-D750DWHITE Neomounts by NewStar flat panel table mount
- Holder type: Swivelling, Swivelling, Rotatable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Rotatable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
85°
- Tilt range (top)
85°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
White
- Dim
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 2309589 Neomounts FPMA-D750DWHITE Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Rotatable, Height-adj
User & Safety Instructions
User & Safety Instructions 2309589 Neomounts FPMA-D750DWHITE Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Rotatable, Height-adj
Warranty Terms
Warranty Terms 2309589 Neomounts FPMA-D750DWHITE Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Rotatable, Height-adj
Description
This text is machine translated.


