Nextorch K21 LED (monochrome) Mini torch Belt clip, Adjustable battery-powered 160 lm 14 h 35 g

  • Item no.: 1834700
  • Manufacturer no.: K21
  • EAN: 6945064200932

Next ORCH K21 high-quality mini LED lamp, the amazing 70 meters wide lights up. Robust, waterproof and with many useful details: the lamp is magnetic, so you can quickly and securely attach the K21. The operating works easily with one hand: switched …

  • Item no.: 1834700
  • Manufacturer no.: K21
  • EAN: 6945064200932

Next ORCH K21 high-quality mini LED lamp, the amazing 70 meters wide lights up. Robust, waterproof and with many useful details: the lamp is magnetic, so you can quickly and securely attach the K21. The operating works easily with one hand: switched …

Colour Black
Weight 35 g
Technology Alkali-manganese
(Ø) 19 mm
Length 79 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , Adjustable
Power supply (LOV) battery-powered
Illumination range (high) 70 m
Illumination range (low) 17 m
Illumination range (medium) 40 m
Light duration (max.) 14 h
Light duration (high) 7.75 h
Light duration (low) 1 h
Luminous flux (high) 160 lm
Luminous flux (low) 7 lm
Luminous flux (medium) 55 lm
Waterproof Yes
Weight, information without battery
Product type Mini torch

Technical data

Colour Black
Weight 35 g
Technology Alkali-manganese
(Ø) 19 mm
Length 79 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , Adjustable

Frequently bought together

Similar products

See and discover other items from category Torches