NIC Components NCB-H0402P101TR200F Ferrite rod core High current SMD 0402 100 Ω 2000 mA 20000 pc(s)
Technical data
Features | High current |
---|---|
Type | SMD |
Type | 0402 |
Impedance at 100 MHz | 100 Ω |
Tolerance ± | 25 % |
Nominal current | 2000 mA |
Length | 1 mm |
Width | 0.5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Industrial packaging | Yes |
---|---|
Content | 20000 pc(s) |
Dim | (L x W) 1 mm x 0.5 mm |
Type | NCB-H0402P101TR200F |
RoHS-compliant | Yes |
Product type | Ferrite rod core |
Documents & Downloads
SMD ferrite core
Highlights & Details
- High-current
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes