NIC Components NCB-H0805PU301TR150QYF Ferrite rod core High current SMD 0805 300 Ω 1500 mA 4000 pc(s)

  • Item no.: 1502202
  • Manufacturer no.: NCB-H0805PU301TR150QYF
  • EAN: 2050004597936

SMD Ferrit 0805 300R ±25% 1500mA DC

  • Item no.: 1502202
  • Manufacturer no.: NCB-H0805PU301TR150QYF
  • EAN: 2050004597936

SMD Ferrit 0805 300R ±25% 1500mA DC

Features High current
Type SMD
Type 0805
Impedance at 100 MHz 300 Ω
Tolerance ± 25 %
Nominal current 1500 mA
Length 2 mm
Width 1.25 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 4000 pc(s)
Dim (L x W) 2 mm x 1.25 mm
Type NCB-H0805PU301TR150QYF
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

Features High current
Type SMD
Type 0805
Impedance at 100 MHz 300 Ω
Tolerance ± 25 %
Nominal current 1500 mA
Length 2 mm
Width 1.25 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes