
Sales and shipping:
Number (Package size 4000 pc(s))
Total (€ 0.04 / piece)
€
Highlights & Details
SMD inductor NFH
- Multi-layer
- This text is machine translated.
Technical specifications
- Product type
Inductor
- Features
Multi-layered
- Type
SMD
- Type
0805
- Inductance (L)
0.22 µH
- Tolerance ±
20 %
- Nominal current
800 mA
- Length
2 mm
- Width
1.25 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W) 2 mm x 1.25 mm
- RoHS-compliant
Yes
- Type
NFH0805MR22TR080F
Documents & Downloads
Datasheet
Datasheet 1504187 NIC Components NFH0805MR22TR080F NFH0805MR22TR080F Inductor Multi-layered SMD 0805 0.22 µH 800 mA 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1504187 NIC Components NFH0805MR22TR080F NFH0805MR22TR080F Inductor Multi-layered SMD 0805 0.22 µH 800 mA 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

