NIC Components NFPS0805M2R2TR90F Inductor Multi-layered SMD 0805 2.2 µH 900 mA 3000 pc(s)
NIC Components NFPS0805M2R2TR90F Inductor 3000 pc(s)
- Warranty: 24 months
- Manufacturer: NIC Components
NIC Components NFPS0805M2R2TR90F Inductor 3000 pc(s)
- Warranty: 24 months
- Manufacturer: NIC Components
Technical data
Features | Multi-layered |
---|---|
Type | SMD |
Type | 0805 |
Inductance (L) | 2.2 µH |
Tolerance ± | 20 % |
Nominal current | 900 mA |
Length | 2 mm |
Width | 1.6 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Industrial packaging | Yes |
---|---|
Content | 3000 pc(s) |
Dim | (L x W) 2 mm x 1.6 mm |
Type | NFPS0805M2R2TR90F |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NFP
Highlights & Details
- Multi-layer
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes