NIC Components NFPS0806M2R2TR120F Inductor Multi-layered SMD 0806 2.2 µH 1200 mA 3000 pc(s)

  • Item no.: 1504300
  • Manufacturer no.: NFPS0806M2R2TR120F
  • EAN: 2050004607291

NIC Components NFPS0806M2R2TR120F Inductor 3000 pc(s)

  • Item no.: 1504300
  • Manufacturer no.: NFPS0806M2R2TR120F
  • EAN: 2050004607291

NIC Components NFPS0806M2R2TR120F Inductor 3000 pc(s)

Features Multi-layered
Type SMD
Type 0806
Inductance (L) 2.2 µH
Tolerance ± 20 %
Nominal current 1200 mA
Length 2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +85 °C
Industrial packaging Yes
Content 3000 pc(s)
Dim (L x W) 2 mm x 1.6 mm
Type NFPS0806M2R2TR120F
RoHS-compliant Yes
Product type Inductor

Technical data

Features Multi-layered
Type SMD
Type 0806
Inductance (L) 2.2 µH
Tolerance ± 20 %
Nominal current 1200 mA
Length 2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes