NIC Components NPI43C4R7MTRF Inductor unshielded SMD NPI43C 4.7 µH 1.9 A 2000 pc(s)
Technical data
Features | unshielded |
---|---|
Type | SMD |
Type | NPI43C |
Inductance (L) | 4.7 µH |
Tolerance ± | 20 % |
Nominal current | 1.9 A |
Length | 4.5 mm |
Width | 4 mm |
Height | 3.2 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Industrial packaging | Yes |
Content | 2000 pc(s) |
Dim | (L x W x H) 4.5 x 4 x 3.2 mm |
Type | NPI43C4R7MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPI-C
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes