
Sales and shipping:
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
1.2 µH
- Tolerance ±
20 %
- Resistance
12.4 mΩ
- Nominal current
5.8 A
- Length
7 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIF105C5R7MLTRF
Documents & Downloads
Datasheet
Datasheet 1507772 NIC Components NPIF105C5R7MLTRF NPIF105C5R7MLTRF Inductor Flat-wire SMD NPIF105C 1.2 µH 12.4 mΩ 5.8 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507772 NIC Components NPIF105C5R7MLTRF NPIF105C5R7MLTRF Inductor Flat-wire SMD NPIF105C 1.2 µH 12.4 mΩ 5.8 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

