NIC Components NPIF125C7R2MHTRF Inductor Flat-wire SMD NPIF125C 0.56 µH 13.5 mΩ 7.6 A 500 pc(s)
Technical data
Features | Flat-wire |
---|---|
Type | SMD |
Type | NPIF125C |
Inductance (L) | 0.56 µH |
Tolerance ± | 20 % |
Resistance | 13.5 mΩ |
Nominal current | 7.6 A |
Length | 7.3 mm |
Width | 6.6 mm |
Height | 2.8 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Industrial packaging | Yes |
Content | 500 pc(s) |
Dim | (L x W x H) 7.3 x 6.6 x 2.8 mm |
Type | NPIF125C7R2MHTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIF-C
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes