
Sales and shipping:
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
1 mΩ
- Nominal current
35 A
- Length
5.4 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.4 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM104BR22MTRF
Documents & Downloads
Datasheet
Datasheet 1507533 NIC Components NPIM104BR22MTRF NPIM104BR22MTRF Inductor shielded SMD NPIM104B 0.47 µH 1 mΩ 35 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507533 NIC Components NPIM104BR22MTRF NPIM104BR22MTRF Inductor shielded SMD NPIM104B 0.47 µH 1 mΩ 35 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

