NIC Components NPIM187B150MTRF Inductor shielded SMD NPIM187B 0.82 µH 15.5 mΩ 12 A 200 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIM187B |
Inductance (L) | 0.82 µH |
Tolerance ± | 20 % |
Resistance | 15.5 mΩ |
Nominal current | 12 A |
Length | 13.45 mm |
Width | 12.6 mm |
Height | 4.8 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 200 pc(s) |
Dim | (L x W x H) 13.45 x 12.6 x 4.8 mm |
Type | NPIM187B150MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-B
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes