NIC Components NPIM52P6R8MTRF Inductor shielded SMD NPIM52P 4.8 µH 130 mΩ 2.4 A 3000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIM52P |
Inductance (L) | 4.8 µH |
Tolerance ± | 20 % |
Resistance | 130 mΩ |
Nominal current | 2.4 A |
Length | 13.9 mm |
Width | 13.9 mm |
Height | 5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 3000 pc(s) |
Dim | (L x W x H) 13.9 x 13.9 x 5 mm |
Type | NPIM52P6R8MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes