NIC Components NPIM72PR33MTRF Inductor shielded SMD 0.82 µH 4.5 mΩ 14 A 1500 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 0.82 µH |
Tolerance ± | 20 % |
Resistance | 4.5 mΩ |
Nominal current | 14 A |
Length | 6.95 mm |
Width | 6.6 mm |
Height | 2.8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Industrial packaging | Yes |
Content | 1500 pc(s) |
Dim | (L x W x H) 6.95 x 6.6 x 2.8 mm |
Type | NPIM72PR33MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes