NIC Components NPIM78P100MTRF Inductor shielded SMD NPIM78P 4.7 µH 143 mΩ 2.3 A 2000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIM78P |
Inductance (L) | 4.7 µH |
Tolerance ± | 20 % |
Resistance | 143 mΩ |
Nominal current | 2.3 A |
Length | 5.7 mm |
Width | 5.2 mm |
Height | 2.8 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 2000 pc(s) |
Dim | (L x W x H) 5.7 x 5.2 x 2.8 mm |
Type | NPIM78P100MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes