NIC Components NPIS105AR22MTRF Inductor shielded SMD NPIS105A 0.22 µH 0.42 mΩ 25 A 800 pc(s)
Variants
0.07 µH, 48 A 0.072 µH, 31 A 0.085 µH, 31 A 0.1 µH, 31 A 0.1 µH, 31 A 0.1 µH, 48 A 0.12 µH, 31 A 0.12 µH, 48 A 0.15 µH, 31 A 0.15 µH, 48 A 0.1555 µH, 31 A 0.21 µH, 45 A 0.22 µH, 25 A 0.22 µH, 48 A 0.225 µH, 35 A 0.23 µH, 48 A 0.26 µH, 45 A 0.27 µH, 35 A 0.3 µH, 48 A 0.32 µH, 45 A 0.325 µH, 35 A 0.4 µH, 48 A 0.44 µH, 45 A 0.47 µH, 35 A 0.51 µH, 48 A
SMD Induk.shie.0.22uH ±20% 10.2x7.0x4.9
- Warranty: 24 months
- Manufacturer: NIC Components
Variants
0.07 µH, 48 A 0.072 µH, 31 A 0.085 µH, 31 A 0.1 µH, 31 A 0.1 µH, 31 A 0.1 µH, 48 A 0.12 µH, 31 A 0.12 µH, 48 A 0.15 µH, 31 A 0.15 µH, 48 A 0.1555 µH, 31 A 0.21 µH, 45 A 0.22 µH, 25 A 0.22 µH, 48 A 0.225 µH, 35 A 0.23 µH, 48 A 0.26 µH, 45 A 0.27 µH, 35 A 0.3 µH, 48 A 0.32 µH, 45 A 0.325 µH, 35 A 0.4 µH, 48 A 0.44 µH, 45 A 0.47 µH, 35 A 0.51 µH, 48 A
SMD Induk.shie.0.22uH ±20% 10.2x7.0x4.9
- Warranty: 24 months
- Manufacturer: NIC Components
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS105A |
Inductance (L) | 0.22 µH |
Tolerance ± | 20 % |
Resistance | 0.42 mΩ |
Nominal current | 25 A |
Length | 10.2 mm |
Width | 7 mm |
Height | 4.9 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 800 pc(s) |
Dim | (L x W x H) 10.2 x 7 x 4.9 mm |
Type | NPIS105AR22MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-A
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes