NIC Components NPIS117AR23MTRF Inductor shielded SMD NPIS117A 0.23 µH 0.32 mΩ 48 A 500 pc(s)
Variants
0.07 µH, 48 A 0.072 µH, 31 A 0.085 µH, 31 A 0.1 µH, 31 A 0.1 µH, 31 A 0.1 µH, 48 A 0.12 µH, 31 A 0.12 µH, 48 A 0.15 µH, 31 A 0.15 µH, 48 A 0.1555 µH, 31 A 0.21 µH, 45 A 0.22 µH, 25 A 0.22 µH, 48 A 0.225 µH, 35 A 0.23 µH, 48 A 0.26 µH, 45 A 0.27 µH, 35 A 0.3 µH, 48 A 0.32 µH, 45 A 0.325 µH, 35 A 0.4 µH, 48 A 0.44 µH, 45 A 0.47 µH, 35 A 0.51 µH, 48 A
SMD Induk.shield 0.23uH ±20% 11x7.2x7.8
- Warranty: 24 months
- Manufacturer: NIC Components
Variants
0.07 µH, 48 A 0.072 µH, 31 A 0.085 µH, 31 A 0.1 µH, 31 A 0.1 µH, 31 A 0.1 µH, 48 A 0.12 µH, 31 A 0.12 µH, 48 A 0.15 µH, 31 A 0.15 µH, 48 A 0.1555 µH, 31 A 0.21 µH, 45 A 0.22 µH, 25 A 0.22 µH, 48 A 0.225 µH, 35 A 0.23 µH, 48 A 0.26 µH, 45 A 0.27 µH, 35 A 0.3 µH, 48 A 0.32 µH, 45 A 0.325 µH, 35 A 0.4 µH, 48 A 0.44 µH, 45 A 0.47 µH, 35 A 0.51 µH, 48 A
SMD Induk.shield 0.23uH ±20% 11x7.2x7.8
- Warranty: 24 months
- Manufacturer: NIC Components
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS117A |
Inductance (L) | 0.23 µH |
Tolerance ± | 20 % |
Resistance | 0.32 mΩ |
Nominal current | 48 A |
Length | 11 mm |
Width | 7.2 mm |
Height | 7.8 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 500 pc(s) |
Dim | (L x W x H) 11 x 7.2 x 7.8 mm |
Type | NPIS117AR23MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-A
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes