NIC Components NPIS22LP1R5MTRF Inductor shielded, UL SMD NPIS22LP 1.5 µH 0.093 Ω 1.3 A 2000 pc(s)
Technical data
Features | shielded , UL |
---|---|
Type | SMD |
Type | NPIS22LP |
Inductance (L) | 1.5 µH |
Tolerance ± | 20 % |
Resistance | 0.093 Ω |
Nominal current | 1.3 A |
Length | 2 mm |
Width | 2 mm |
Height | 1.2 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 2000 pc(s) |
Dim | (L x W x H) 2 x 2 x 1.2 mm |
Type | NPIS22LP1R5MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-LP
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes