
Sales and shipping:
Number (Package size 2000 pc(s))
Total (€ 293.28 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS22LP
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
0.23 Ω
- Nominal current
0.85 A
- Length
2 mm
- Width
2 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 2 x 2 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS22LP3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1511964 NIC Components NPIS22LP3R3MTRF NPIS22LP3R3MTRF Inductor shielded, UL SMD NPIS22LP 3.3 µH 0.23 Ω 0.85 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511964 NIC Components NPIS22LP3R3MTRF NPIS22LP3R3MTRF Inductor shielded, UL SMD NPIS22LP 3.3 µH 0.23 Ω 0.85 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

