NIC Components NPIS22LPR16MTRF Inductor shielded, UL SMD NPIS22LP 0.16 µH 0.026 Ω 2.5 A 2000 pc(s)
Technical data
Features | shielded , UL |
---|---|
Type | SMD |
Type | NPIS22LP |
Inductance (L) | 0.16 µH |
Tolerance ± | 20 % |
Resistance | 0.026 Ω |
Nominal current | 2.5 A |
Length | 2 mm |
Width | 2 mm |
Height | 1.2 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 2000 pc(s) |
Dim | (L x W x H) 2 x 2 x 1.2 mm |
Type | NPIS22LPR16MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-LP
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes