NIC Components NPIS22LPR24MTRF Inductor shielded, UL SMD NPIS22LP 0.24 µH 0.035 Ω 2.2 A 2000 pc(s)

  • Item no.: 1511689
  • Manufacturer no.: NPIS22LPR24MTRF
  • EAN: 2050004665895

SMD Induk.UL shie.0.24uH ±20% 2x2x1.2

  • Item no.: 1511689
  • Manufacturer no.: NPIS22LPR24MTRF
  • EAN: 2050004665895

SMD Induk.UL shie.0.24uH ±20% 2x2x1.2

Features shielded , UL
Type SMD
Type NPIS22LP
Inductance (L) 0.24 µH
Tolerance ± 20 %
Resistance 0.035 Ω
Nominal current 2.2 A
Length 2 mm
Width 2 mm
Height 1.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 2000 pc(s)
Dim (L x W x H) 2 x 2 x 1.2 mm
Type NPIS22LPR24MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded , UL
Type SMD
Type NPIS22LP
Inductance (L) 0.24 µH
Tolerance ± 20 %
Resistance 0.035 Ω
Nominal current 2.2 A
Length 2 mm
Width 2 mm
Height 1.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes