NIC Components NPIS24H4R7MTRF Inductor shielded SMD NPIS25H 4.7 µH 0.018 Ω 5.7 A 600 pc(s)

  • Item no.: 1512726
  • Manufacturer no.: NPIS24H4R7MTRF
  • EAN: 2050004676259

SMD Induk.shield 4.7uH ±20% 12.5x12.5x5

  • Item no.: 1512726
  • Manufacturer no.: NPIS24H4R7MTRF
  • EAN: 2050004676259

SMD Induk.shield 4.7uH ±20% 12.5x12.5x5

Features shielded
Type SMD
Type NPIS25H
Inductance (L) 4.7 µH
Tolerance ± 20 %
Resistance 0.018 Ω
Nominal current 5.7 A
Length 10.5 mm
Width 10.5 mm
Height 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 600 pc(s)
Dim (L x W x H) 10.5 x 10.5 x 5 mm
Type NPIS24H4R7MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS25H
Inductance (L) 4.7 µH
Tolerance ± 20 %
Resistance 0.018 Ω
Nominal current 5.7 A
Length 10.5 mm
Width 10.5 mm
Height 5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes