NIC Components NPIS25H470MTRF Inductor shielded SMD NPIS27H 47 µH 0.075 Ω 1.8 A 600 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS27H |
Inductance (L) | 47 µH |
Tolerance ± | 20 % |
Resistance | 0.075 Ω |
Nominal current | 1.8 A |
Length | 10.5 mm |
Width | 10.5 mm |
Height | 5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 600 pc(s) |
Dim | (L x W x H) 10.5 x 10.5 x 5 mm |
Type | NPIS25H470MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-H
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes