
Sales and shipping:
Number (Package size 2000 pc(s))
Total (€ 0.12 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS35LS
- Inductance (L)
1 µH
- Tolerance ±
30 %
- Resistance
0.037 Ω
- Nominal current
2.1 A
- Length
3 mm
- Width
3 mm
- Height
1.7 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3 x 3 x 1.7 mm
- RoHS-compliant
Yes
- Type
NPIS35LS1R0YTRF
Documents & Downloads
Datasheet
Datasheet 1512126 NIC Components NPIS35LS1R0YTRF NPIS35LS1R0YTRF Inductor shielded SMD NPIS35LS 1 µH 0.037 Ω 2.1 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512126 NIC Components NPIS35LS1R0YTRF NPIS35LS1R0YTRF Inductor shielded SMD NPIS35LS 1 µH 0.037 Ω 2.1 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

